
This microcontroller (MCU) is a 32-bit CMOS device operating at a maximum frequency of 20MHz. It features 53 I/O lines and a supply voltage range of 4V to 5.5V, with a nominal supply of 5V. Packaged in a 64-pin LFQFP (S-PQFP-G64) with a 0.5mm terminal pitch, this surface-mount component has a square, flat, low-profile, fine-pitch plastic body measuring 10mm x 10mm x 1.7mm. It operates within a temperature range of -20°C to 75°C and is RoHS compliant with tin terminal finish.
Renesas HD64F3684GFPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
