
Renesas HD64F3684GHI technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4096B |
| Series | H8® H8/300H Tiny |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3684GHI to view detailed technical specifications.
No datasheet is available for this part.