
The HD64F3687FPJV is a 56KB FLASH microcontroller from Renesas, operating at a maximum frequency of 20MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device features three timers/counters and 4KB of RAM. It is rated to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 5.5V.
Sign in to ask questions about the Renesas HD64F3687FPJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3687FPJV technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3687FPJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
