16-bit Flash Microcontroller, operating at up to 10.4MHz, featuring 22 I/O lines. This CMOS device supports supply voltages from 3V to 5.5V, with a nominal 5V operation. Housed in a 32-pin LQFP package (7mm x 7mm) with 0.8mm terminal pitch and gull wing terminals, it offers a seated height of 1.7mm. Operating temperature range is -20°C to 75°C.
Sign in to ask questions about the Renesas HD64F36902GFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F36902GFH technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| JESD-609 Code | e0 |
| Length | 7mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP32,.35SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36902GFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.