16-bit Flash Microcontroller (MCU) featuring CMOS technology, operating at up to 10.4MHz. This surface-mount device is housed in a 32-pin LQFP package with a 0.8mm terminal pitch, measuring 7mm x 7mm with a 1.7mm seated height. It supports a supply voltage range of 3V to 5.5V, with a nominal 5V, and operates within a temperature range of -20°C to 75°C. The component includes 22 I/O lines and is RoHS compliant.
Renesas HD64F36902GFHV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| JESD-609 Code | e2 |
| Length | 7mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.