16-bit CISC microcontroller featuring 8KB Flash memory, operating at up to 10.4MHz. This surface-mount device utilizes CMOS technology and is housed in a 32-pin LQFP package with a 0.8mm terminal pitch. It supports 3.3V and 5V power supplies, with a minimum operating temperature of -20°C and a maximum of 75°C. The component offers 22 I/O lines and a package body material of plastic.
Renesas HD64F36912GFH technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| JESD-609 Code | e0 |
| Length | 7mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP32,.35SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.