
The HD64F36912GFHWVTR is an 8KB FLASH microcontroller from Renesas, featuring a 12MHz internal oscillator and supporting I2C and SCI interfaces. It operates within a temperature range of -40°C to 85°C and is available in a 18-pin LQFP package. The device is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | LQFP |
| Frequency | 12MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |