16-bit Flash microcontroller featuring a 12MHz clock speed and 22 I/O lines. This CMOS device operates from a 3V to 5.5V supply range, with a nominal 5V supply. Housed in a 32-pin SOP package with a 1.27mm terminal pitch, it measures 11.3mm wide and 20.45mm long, with a maximum seated height of 3mm. Operating temperature range is -20°C to 75°C.
Renesas HD64F36912GTP technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Length | 20.45mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.