
16-bit CISC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 20MHz with internal oscillator and supports I2C and SCI interfaces. Offers 29 programmable I/Os, 3 timers/counters, PWM, and watchdog timer. Packaged in a 64-pin LQFP for surface mounting, with an operating voltage range of 4V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas HD64F3694FPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3694FPI technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3694FPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.