
20MHz CMOS microcontroller featuring 37 I/O lines and a 5V nominal supply voltage, operating from 4V to 5.5V. This surface-mount device is housed in a 7.2mm square, very thin profile chip carrier package with no lead terminals and a 0.5mm terminal pitch. It supports a temperature range of -20°C to 75°C and is RoHS compliant with a moisture sensitivity level of 3.
Renesas HD64F3694FTV technical specifications.
| Height - Seated (Max) | 1mm |
| JESD-609 Code | e6 |
| Length | 7.2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | VQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, VERY THIN PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.