
The HD64F3694GFTV is a commercial-grade CMOS microcontroller from Renesas. It operates within a temperature range of -20°C to 70°C. The device requires a maximum supply current of 30mA. The QCCN package is made of plastic and features a square shape with a 0.5mm terminal pitch in a quad terminal position. The microcontroller is RoHS compliant and suitable for surface mount applications.
Renesas HD64F3694GFTV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Equivalence Code | LCC48,.27SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3694GFTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
