
MCU 16-bit H8 CISC 32KB Flash 5V 48-Pin LQFP
Renesas HD64F3694GFXI technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 2KB |
| RoHS | Not Compliant |
No datasheet is available for this part.