The HD64F3694GFXIV is a commercial CMOS microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 30mA and is available in a QFP48 package with a square shape and a flatpack style. The microcontroller is RoHS compliant and has a moisture sensitivity level of 3. It is suitable for use with 3.3V and 5V power supplies and is designed for surface mount applications.
Renesas HD64F3694GFXIV technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
No datasheet is available for this part.