
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1KB RAM. Operates at up to 5MHz with a 10µs access time. Offers 51 programmable I/O pins, 5 timers/counters, and integrated peripherals including PWM, WDT, and LCD control. Supports SCI interface and internal oscillator. Operates from 1.8V to 5.5V supply voltage, with a temperature range of -20°C to 75°C. Surface mountable in a BQFP package.
Sign in to ask questions about the Renesas HD64F38024HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F38024HV technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38024HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
