
8-bit microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 5MHz with an access time of 5µs. Includes SCI interface, 5 timers/counters, PWM, WDT, and LCD peripherals. Designed for surface mount with an 80-pin QFP package, operating from 2.7V to 3.6V supply. Features an internal oscillator and 51 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Renesas HD64F38024RDV technical specifications.
| Access Time | 5us |
| Package/Case | BQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.