
8-bit microcontroller (MCU) featuring 32KB Flash memory and 1KB RAM. Operates at a maximum frequency of 5MHz with a 5µs access time. Includes 5 timers/counters, SCI interface, and peripherals such as PWM, WDT, and LCD. Designed for surface mount installation in a BQFP package, with 51 programmable I/Os and an internal oscillator. Supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V, and operates between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HD64F38024RFV technical specifications.
| Access Time | 5us |
| Package/Case | BQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.