MCU 16-bit/32-bit H8 CISC 32KB Flash 2.5V/3.3V/5V 85-Pin TFLGA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.635mm |
| Terminal Position | BOTTOM |
| RoHS | Compliant |