
8-bit microcontroller IC featuring 32KB FLASH memory and 1KB RAM. Operates at up to 5MHz with an internal oscillator and supports SCI interface. Includes 5 timers/counters, PWM, WDT, and LCD peripherals. Packaged in an 80-pin TQFP for surface mounting, with 51 I/O pins and an operating voltage of 3.3V (2.7V-3.6V range). Features an access time of 5µs and operates between -20°C and 70°C.
Renesas HD64F38024RW technical specifications.
| Access Time | 5us |
| Package/Case | TQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F38024RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.