Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
HD64F38024RWI
Datasheet
Renesas
HD64F38024RWI
Volume Production
Mcu 3V 32K I-temp 80-TQFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Mcu 3V 32K I-temp 80-TQFP
Frequency
5MHz
Package
TQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
5us
Package/Case
TQFP
Frequency
5MHz
Lead Free
Contains Lead
Packaging
Tray
RAM Size
1024B
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account