16-bit CISC microcontroller featuring 32KB Flash memory and 1KB RAM. Operates at a maximum frequency of 5MHz with an access time of 5µs. Offers 51 programmable I/Os, 5 timers/counters, and includes SCI interface, PWM, WDT, and LCD peripherals. Designed for surface mounting in a TQFP package, with an operating supply voltage range of 2.7V to 3.6V, centered at 3.3V. Suitable for operation between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F38024RWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F38024RWV technical specifications.
| Access Time | 5us |
| Package/Case | TQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38024RWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.