The HD64F38327HV is an 8-bit microcontroller from Renesas with 60KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and has a data bus width of 8 bits. The device is supplied with a voltage of 5V and is packaged in a PQFP format. The microcontroller is functional within an operating temperature range of -20°C to 75°C.
Renesas HD64F38327HV technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.