8-bit CISC Microcontroller (MCU) featuring 60KB Flash memory and operating at up to 16MHz. This surface-mount component utilizes CMOS technology and is housed in a 100-pin PQFP (FQFP) square flatpack package with gull-wing terminals on a 0.5mm pitch. It supports supply voltages from 4.5V to 5.5V, with a nominal 5V, and offers 84 I/O lines. Operating temperature range is -20°C to 75°C.
Renesas HD64F38347H technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.