The HD64F38347HW is a 100-pin quad flat package microcontroller from Renesas. It operates at a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 16MHz. The device features 84 I/O lines and includes PWM channels and an ADC. It is available in a 14x14mm FQFP package.
Renesas HD64F38347HW technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.