
Checking distributor stock and pricing after the page loads.
| Access Time | 50us |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH7047 |
| RoHS | Compliant |