32-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 16KB RAM and 393,216 words of ROM. It includes 135 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Packaged in a 208-terminal PQFP with dimensions of 28x28mm, it operates within an industrial temperature range of -40°C to 85°C. Features include PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F7054F40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 135 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7054F40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.