32-bit RISC microcontroller featuring a SH7000 CPU core. This integrated circuit offers a maximum clock frequency of 80 MHz and 1048576 words of FLASH ROM with 49152 bytes of RAM. It includes 149 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in a 256-pin QFP package. Features include PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F7058BF80K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G256 |
| Width | 28 |
| Length | 40 |
| Pin Count | 256 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7058BF80K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.