Sign in to ask questions about the Renesas HD66110STB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD66110STB4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 191 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N191 |
| Pin Count | 191 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD66110STB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.