LIQUID CRYSTAL DISPLAY DRIVER, UUC308, 8.99 X 4.72 MM, TCP-308
Checking distributor stock and pricing after the page loads.
Renesas HD66421TB0L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 308 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N308 |
| Pin Count | 308 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.