
The HD68HC000CP-12 is a 68-bit RISC microprocessor with a 16-bit data bus, operating at a maximum speed of 12.5 MHz. It is designed to function within a temperature range of 0 to 70°C. The microprocessor is packaged in a QFJ package, measuring 24.2mm in length, 24.2mm in width, and 3.5mm in height. It is a surface mount device, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | QFJ |
| Package/Case | QFJ |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.2 |
| Package Width (mm) | 24.2 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.4 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | HD68000 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 12.5MHz |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |