Quad 2-input AND gate logic IC featuring CMOS technology. Operates with supply voltages from 2V to 6V, nominal 3.3V, and supports 3.3V/5V power supplies. Offers a propagation delay of 10ns at nominal supply. Packaged in a 14-pin DIP (Dual In-line Package) with through-hole mounting and a terminal pitch of 2.54mm. Rated for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74AC08P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 10ns |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC08P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.