
Quad 2-to-1 multiplexer, CMOS technology, featuring true output polarity. This logic IC offers 4 functions with 2 inputs and 1 output per function. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V with a nominal 3.3V. The component is housed in a 16-lead TSSOP package with a 0.65mm terminal pitch, measuring 5mm in length, 4.4mm in width, and a maximum seated height of 1.1mm. Propagation delay is rated at 9ns.
Sign in to ask questions about the Renesas HD74AC157T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74AC157T technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 5mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 9ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC157T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
