The HD74AC157TELL is a 16-channel dual multiplexer from Renesas, featuring a temperature grade of industrial and a supply voltage range of 3.3V to 6V. It has a propagation delay of 9ns and a maximum output current of 0.012A. The device is packaged in a TSSOP-16 package and operates over a temperature range of -40°C to 85°C.
Renesas HD74AC157TELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74AC157TELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.