Quad 2-to-1 multiplexer featuring inverted CMOS logic. This through-hole component offers 4 independent functions, each with 2 inputs and 1 inverted output. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a standard 3.3V supply voltage and exhibits a typical propagation delay of 10ns. The rectangular plastic DIP package measures 19.2mm in length, 7.62mm in width, and 5.06mm in seated height, with a 2.54mm terminal pitch.
Renesas HD74AC158P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC158P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.