The HD74ACT163FPEL is a 16-bit binary counter from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 2V to 6V and a maximum frequency of 105 MHz. The counter has a load capacitance of 50 pF and a propagation delay of 12 ns. It is available in a SOP-16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 105000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |