8-bit CMOS bus transceiver featuring true output polarity and 3-state outputs. This logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 9ns. Packaged in a 20-pin small outline plastic (SOP) with gull wing terminals, it supports surface mounting with a 1.27mm terminal pitch. Designed for industrial temperature grades, it functions between -40°C and 85°C.
Sign in to ask questions about the Renesas HD74ACT245RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74ACT245RP technical specifications.
| Height - Seated (Max) | 2.65mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.8mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 9ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ACT245RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.