8-bit bidirectional bus transceiver with true output, featuring CMOS technology and a 5V nominal supply voltage. This logic IC offers 3-state outputs and operates across an industrial temperature range of -40°C to 85°C. The component is housed in a 20-pin TSSOP package with a 0.65mm terminal pitch, suitable for surface mounting. Propagation delay is 9ns at nominal supply.
Renesas HD74ACT245TELL technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 6.5mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 5V |
| Prop. Delay@Nom-Sup | 9ns |
| Propagation Delay (tpd) | 9ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ACT245TELL to view detailed technical specifications.
No datasheet is available for this part.