8-bit bus driver with true output, featuring 3-state outputs. This CMOS logic IC operates from a 5V nominal supply voltage, with a range of 2V to 6V. It offers a propagation delay of 11.5ns and a maximum sink current (I(ol)) of 24A. The component is housed in a 20-pin PDIP package with through-hole mounting and a terminal pitch of 2.54mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74ACT373P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Length | 24.5mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Prop. Delay@Nom-Sup | 11.5ns |
| Propagation Delay (tpd) | 11.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ACT373P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.