ALVC/VCX/A SERIES, 2-INPUT NOR GATE, PDSO5, VSON-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NOR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |