The HD74ALVC2G04USE is an industrial-grade inverter logic IC from Renesas, featuring a propagation delay of 7ns and a supply voltage range of 1.2-3.6V. It has 8 channels and is packaged in a SSOP-8 package. The IC operates within a temperature range of -40 to 85°C and has a load capacitance of 30pF.
Checking distributor stock and pricing after the page loads.
Renesas HD74ALVC2G04USE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.