Dual 2-input CMOS AND Gate IC, designed for surface mounting with a VSSOP package. Features a 1.2V to 3.6V supply voltage range, 2.8ns propagation delay at nominal supply, and a maximum operating temperature of 85°C. This logic IC offers 2 functions, each with 2 inputs, and a low load capacitance of 30pF. RoHS compliant and moisture sensitive level 1.
Renesas HD74ALVC2G08USE technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 2.3mm |
| Load Capacitance | 30pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 2.8ns |
| Propagation Delay (tpd) | 7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 1.2V |
| Supply Voltage-Nom (Vsup) | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74ALVC2G08USE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.