The HD74HC00FP-E is a 14-pin dual NAND gate logic IC from Renesas, featuring a propagation delay of 115ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2V to 6V. The IC is packaged in a R-PDSO-G14 SOP package with dimensions of 5.5mm in width and 10.06mm in length. It is designed for industrial applications and is part of the HC/UH family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |