Quad 2-input NAND gate IC featuring CMOS technology. This surface-mount device operates with a supply voltage range of 2V to 6V and offers a propagation delay of 115ns. Housed in a 14-pin SOP package with a 1.27mm terminal pitch, it supports an industrial temperature grade from -40°C to 85°C. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Renesas HD74HC00FPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74HC00FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC00FPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.