Quad 2-input NAND logic gate IC, HC-CMOS technology, operating from 2V to 6V supply. Features 4 independent NAND functions with 2 inputs each, housed in a 14-pin plastic small outline package (SOP) with gull wing terminals. Offers a propagation delay of 115ns at nominal supply voltage and a maximum operating temperature of 85°C. Surface mountable with a terminal pitch of 1.27mm, this component is RoHS and REACH SVHC compliant.
Renesas HD74HC00FPEL-E technical specifications.
| JESD-30 Code | R-PDSO-G14 |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.