Quad 2-input NOR gate IC featuring CMOS technology. Operating from a 2V to 6V supply range, this logic IC offers four independent NOR gate functions, each with two inputs. It boasts a propagation delay of 115ns at nominal supply voltage and a load capacitance of 50pF. The component is housed in a 14-pin Small Outline Package (SOP) with gull wing terminals on a 1.27mm pitch, suitable for surface mounting. Operating across an industrial temperature range of -40°C to 85°C, it has a maximum output current (Iol) of 4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC02FPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | NOR GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC02FPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.