The HD74HC02FPEL-E is a 14-pin industrial NOR gate logic IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a maximum current of 0.004A and a load capacitance of 50pF. The device is packaged in a R-PDSO-G14 package type, suitable for surface mount applications. This IC is designed for use in industrial applications and does not feature Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |