HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |