Dual J-K Flip-Flop IC, featuring negative edge clock triggering and HC-CMOS technology. Operates with 2V to 6V power supplies, offering a maximum frequency of 24MHz. Packaged in a 14-pin plastic small outline (SOP) with gull-wing terminals and a 1.27mm pitch. Rated for industrial temperature ranges from -40°C to 85°C, with a load capacitance of 50pF and a maximum output current (Iol) of 4A. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Negative Edge |
| JESD-30 Code | R-PDSO-G14 |
| Load Capacitance | 50pF |
| Logic IC Type | J-K FLIP-FLOP |
| Max Frequency@Nom-Sup | 24MHz |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |