The HD74HC112FPEL is a dual 2-bit J-K flip-flop integrated circuit with industrial temperature range. It operates from a supply voltage of 2 to 6 volts and has a maximum propagation delay of 190 nanoseconds. The device features a 16-pin SOP package and can handle a maximum output current of 4 microamperes. The logic IC type is J-K flip-flop, and it has a maximum frequency of 24 MHz at nominal supply voltage.
Sign in to ask questions about the Renesas HD74HC112FPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74HC112FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC112FPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.