
Buffer/Line Driver IC featuring 4 non-inverting, 3-state CMOS buffer elements. This integrated circuit utilizes HC logic family and is housed in a 14-pin SOP (Small Outline Package) with gull-wing leads for surface mounting. The plastic package measures 8.65mm in length and 3.95mm in width, with a maximum height of 1.5mm. Operating across a temperature range of -40°C to 85°C, this component is designed for efficient signal buffering and line driving applications.
Sign in to ask questions about the Renesas HD74HC125RPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74HC125RPEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | HC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas HD74HC125RPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.