The HD74HC125TELL is a 14-pin industrial-grade bus driver from Renesas with a propagation delay of 125ns. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2V to 6V. The device features 4 functions and a load capacitance of 50pF. It is available in a TSSOP14 package.
Renesas HD74HC125TELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC125TELL to view detailed technical specifications.
No datasheet is available for this part.